Part Details for UPA2727T1A-E1-AY by Renesas Electronics Corporation
Overview of UPA2727T1A-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for UPA2727T1A-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA2727T1A-E1-AY-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$1.2100 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 16A, 30V, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for UPA2727T1A-E1-AY
UPA2727T1A-E1-AY CAD Models
UPA2727T1A-E1-AY Part Data Attributes:
|
UPA2727T1A-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2727T1A-E1-AY
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, HVSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVSON | |
Package Description | ROHS COMPLIANT, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PVSN0008DA | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 26 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2727T1A-E1-AY
This table gives cross-reference parts and alternative options found for UPA2727T1A-E1-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2727T1A-E1-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2727T1A-E2-AY | 16A, 30V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, HVSON-8 | Renesas Electronics Corporation | UPA2727T1A-E1-AY vs UPA2727T1A-E2-AY |
UPA2727T1A-E1-AY | Power Field-Effect Transistor, 16A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HVSON-8 | NEC Electronics Group | UPA2727T1A-E1-AY vs UPA2727T1A-E1-AY |