Part Details for UPA2724UT1A-E2-AY by Renesas Electronics Corporation
Results Overview of UPA2724UT1A-E2-AY by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPA2724UT1A-E2-AY Information
UPA2724UT1A-E2-AY by Renesas Electronics Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for UPA2724UT1A-E2-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA2724UT1A-E2-AY-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
594000 In Stock |
|
$1.0700 | Buy Now |
DISTI #
86153108
|
Verical | SWITCHING N-CHANNEL POWER MOSFET Min Qty: 310 Package Multiple: 1 Date Code: 1201 | Americas - 594000 |
|
$1.0944 / $1.2103 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 594000 |
|
$0.8755 / $1.0300 | Buy Now |
Part Details for UPA2724UT1A-E2-AY
UPA2724UT1A-E2-AY CAD Models
UPA2724UT1A-E2-AY Part Data Attributes
|
UPA2724UT1A-E2-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2724UT1A-E2-AY
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, HVSON, /Embossed Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVSON | |
Pin Count | 8 | |
Manufacturer Package Code | PVSN0008DA-A8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 29 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4.6 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |