Part Details for UPA2352T1P-E4-A by NEC Electronics America Inc
Overview of UPA2352T1P-E4-A by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2352T1P-E4-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 24V 4.0A 43Mohm 4-Pin Eflip-Lga |
Part Details for UPA2352T1P-E4-A
UPA2352T1P-E4-A CAD Models
UPA2352T1P-E4-A Part Data Attributes
|
UPA2352T1P-E4-A
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPA2352T1P-E4-A
NEC Electronics America Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | LEAD FREE PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PBGA-B4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2352T1P-E4-A
This table gives cross-reference parts and alternative options found for UPA2352T1P-E4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2352T1P-E4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPA2352T1P-E4-A | Renesas Electronics Corporation | Check for Price | Nch Dual Power Mosfet 24V 4.0A 43Mohm 4-Pin Eflip-Lga, EFLIP(LGA), /Embossed Tape | UPA2352T1P-E4-A vs UPA2352T1P-E4-A |