Part Details for UPA1E122MHD by Nichicon Corporation
Overview of UPA1E122MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA1E122MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8152
|
Newark | Radial/ Bulk |Nichicon UPA1E122MHD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 / $0.5310 | Buy Now |
DISTI #
493-16985-ND
|
DigiKey | CAP ALUM 1200UF 20% 25V RADIAL Min Qty: 1000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5257 | Buy Now |
DISTI #
647-UPA1E122MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1200uF 105c 12.5x20 5LS RoHS: Compliant | 965 |
|
$0.4850 / $1.3300 | Buy Now |
DISTI #
UPA1E122MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1200uF, 25VDC, Ø12.5x20mm Min Qty: 1000 | 0 |
|
$0.4370 | RFQ |
Part Details for UPA1E122MHD
UPA1E122MHD CAD Models
UPA1E122MHD Part Data Attributes
|
UPA1E122MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1E122MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1606.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPA1E122MHD
This table gives cross-reference parts and alternative options found for UPA1E122MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1E122MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1E122MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPA1E122MHD vs UPA1E122MHD1CM |
NRSZC122M25V12.5X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | UPA1E122MHD vs NRSZC122M25V12.5X20TBSTF |
UPA1E122MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPA1E122MHD vs UPA1E122MHD1CV |
EEUFK1E122 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPA1E122MHD vs EEUFK1E122 |
B41888C5128M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPA1E122MHD vs B41888C5128M001 |
128KXM025MSH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | UPA1E122MHD vs 128KXM025MSH |
NRSZC122M25V12.5X20TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | UPA1E122MHD vs NRSZC122M25V12.5X20TB |
B41888C5128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPA1E122MHD vs B41888C5128M000 |
UPA1E122MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPA1E122MHD vs UPA1E122MHD1AA |
B41888C5128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPA1E122MHD vs B41888C5128M002 |