Part Details for UPA1981TE-T1-A by Renesas Electronics Corporation
Overview of UPA1981TE-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for UPA1981TE-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UPA1981TE-T1-A - N-CHANNEL/P-CHANNEL MOSFET PAIRFOR LOAD SWITCH ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.2063 / $0.2427 | Buy Now |
Part Details for UPA1981TE-T1-A
UPA1981TE-T1-A CAD Models
UPA1981TE-T1-A Part Data Attributes:
|
UPA1981TE-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1981TE-T1-A
Renesas Electronics Corporation
Nch/Pch Dual Power Mosfet 7V 2.8A 70Mohm 6Pin Tmm/Sc-95, TMM, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TMM | |
Package Description | LEAD FREE, MINIMOLD, SC-95, 3 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | PTSP0006ZA-A6 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | COMPLEX | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA1981TE-T1-A
This table gives cross-reference parts and alternative options found for UPA1981TE-T1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1981TE-T1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1981TE-T1-A | Small Signal Field-Effect Transistor, 2.8A I(D), 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MINIMOLD, SC-95, 3 PIN | NEC Electronics Group | UPA1981TE-T1-A vs UPA1981TE-T1-A |