Part Details for UPA1872BGR-9JG-E1-A by Renesas Electronics Corporation
Results Overview of UPA1872BGR-9JG-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPA1872BGR-9JG-E1-A Information
UPA1872BGR-9JG-E1-A by Renesas Electronics Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for UPA1872BGR-9JG-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86148989
|
Verical | Trans MOSFET N-CH 20V 10A 8-Pin Power TSSOP T/R RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 1301 | Americas - 222000 |
|
$0.8121 / $0.8981 | Buy Now |
DISTI #
86149310
|
Verical | Trans MOSFET N-CH 20V 10A 8-Pin Power TSSOP T/R RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 1401 | Americas - 8594 |
|
$0.8121 / $0.8981 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 10A, 20V, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 230594 |
|
$0.6497 / $0.7644 | Buy Now |
Part Details for UPA1872BGR-9JG-E1-A
UPA1872BGR-9JG-E1-A CAD Models
UPA1872BGR-9JG-E1-A Part Data Attributes
|
UPA1872BGR-9JG-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1872BGR-9JG-E1-A
Renesas Electronics Corporation
N-Channel Mos Field Effect Transistor For Switching, TSSOP, /Embossed Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, POWER TSSOP-8 | |
Pin Count | 0 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |