Part Details for UPA1855GR-9JG by California Eastern Laboratories (CEL)
Overview of UPA1855GR-9JG by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1855GR-9JG-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 6.0A 23Mohm Tssop8 |