Part Details for UPA1556AH-AZ by NEC Electronics Group
Overview of UPA1556AH-AZ by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA1556AH-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 72224 |
|
$0.9750 / $2.6000 | Buy Now |
Part Details for UPA1556AH-AZ
UPA1556AH-AZ CAD Models
UPA1556AH-AZ Part Data Attributes:
|
UPA1556AH-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA1556AH-AZ
NEC Electronics Group
Power Field-Effect Transistor, 5A I(D), 100V, 0.33ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SIP-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | 2 BANKS, COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.33 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA1556AH-AZ
This table gives cross-reference parts and alternative options found for UPA1556AH-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1556AH-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1556AH | 5A, 100V, 0.33ohm, 4 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SIP-10 | Renesas Electronics Corporation | UPA1556AH-AZ vs UPA1556AH |