Part Details for UPA1428AH-AZ by NEC Electronics Group
Overview of UPA1428AH-AZ by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA1428AH-AZ
UPA1428AH-AZ CAD Models
UPA1428AH-AZ Part Data Attributes
|
UPA1428AH-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA1428AH-AZ
NEC Electronics Group
Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, SIP-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SIP | |
Package Description | SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 500 | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA1428AH-AZ
This table gives cross-reference parts and alternative options found for UPA1428AH-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1428AH-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPA1428AH-AZ | Renesas Electronics Corporation | Check for Price | 2A, 70V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, SIP-10 | UPA1428AH-AZ vs UPA1428AH-AZ |
UPA1428AH | Renesas Electronics Corporation | Check for Price | 2A, 70V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, SIP-10 | UPA1428AH-AZ vs UPA1428AH |
UPA1428AH | NEC Electronics Group | Check for Price | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, SIP-10 | UPA1428AH-AZ vs UPA1428AH |