Part Details for UPA0J681MPD1TD by Nichicon Corporation
Overview of UPA0J681MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA0J681MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8448
|
Newark | Radial/ Tp&ammo |Nichicon UPA0J681MPD1TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1760 | Buy Now |
DISTI #
493-4859-1-ND
|
DigiKey | CAP ALUM 680UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3281 In Stock |
|
$0.1204 / $0.5400 | Buy Now |
DISTI #
647-UPA0J681MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 6.3 Volts 20% RoHS: Compliant | 1943 |
|
$0.1150 / $0.5400 | Buy Now |
Part Details for UPA0J681MPD1TD
UPA0J681MPD1TD CAD Models
UPA0J681MPD1TD Part Data Attributes
|
UPA0J681MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J681MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 630 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPA0J681MPD1TD
This table gives cross-reference parts and alternative options found for UPA0J681MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J681MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC681M6.3V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | UPA0J681MPD1TD vs NRSZC681M6.3V8X11.5TBSTNF |
RD0J687M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | UPA0J681MPD1TD vs RD0J687M0811MHR |
UPA0J681MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPA0J681MPD1TD vs UPA0J681MPD1FA |
RD0J687M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | UPA0J681MPD1TD vs RD0J687M0811MJL |
RD0J687M0811MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UPA0J681MPD1TD vs RD0J687M0811MCS |
MALREKB05PB368B00K | CAP,AL2O3,680UF,6.3VDC,20% -TOL,20% +TOL | Vishay Roederstein | UPA0J681MPD1TD vs MALREKB05PB368B00K |
RD0J687M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPA0J681MPD1TD vs RD0J687M0811MPG |
RD0J687M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | UPA0J681MPD1TD vs RD0J687M0811MJR |
NRSZC681M6.3V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPA0J681MPD1TD vs NRSZC681M6.3V8X11.5F |
NRSZC681M6.3V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | UPA0J681MPD1TD vs NRSZC681M6.3V8X11.5SP7.5LSF |