Part Details for UPA0J103MHD by Nichicon Corporation
Overview of UPA0J103MHD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA0J103MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-5424-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V RADIAL Min Qty: 300 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6086 | Buy Now |
DISTI #
647-UPA0J103MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 105c 18x25 7.5LS RoHS: Compliant | 0 |
|
$1.6100 / $3.0400 | Order Now |
Part Details for UPA0J103MHD
UPA0J103MHD CAD Models
UPA0J103MHD Part Data Attributes
|
UPA0J103MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J103MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.89 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2388.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPA0J103MHD
This table gives cross-reference parts and alternative options found for UPA0J103MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J103MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME6R3ETE103MLN3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | UPA0J103MHD vs EKME6R3ETE103MLN3D |
EKME6R3ELL103MLN3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | UPA0J103MHD vs EKME6R3ELL103MLN3A |
GUM0J103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Gemmy Electronics Co Ltd | UPA0J103MHD vs GUM0J103M |
GZAR0JM103 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Luminous Town Electric Co Ltd | UPA0J103MHD vs GZAR0JM103 |
RJ3-6V103MJ7#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | UPA0J103MHD vs RJ3-6V103MJ7#-GAT |
EKME6R3ETE103MLN3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | UPA0J103MHD vs EKME6R3ETE103MLN3C |
UPS0J103MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPA0J103MHD vs UPS0J103MHD |
RJ3-6V103MJ7#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | UPA0J103MHD vs RJ3-6V103MJ7#-F51 |
EKME6R3ETD103MLN3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | UPA0J103MHD vs EKME6R3ETD103MLN3C |
EKME6R3ELL103MLN3N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | UPA0J103MHD vs EKME6R3ELL103MLN3N |