Part Details for UPA-130S by American Technical Ceramics Corp
Results Overview of UPA-130S by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPA-130S Information
UPA-130S by American Technical Ceramics Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75DP130SSRGZT | Texas Instruments | DisplayPort Redriver Supporting RBR, HBR, and HBR2 (5.4Gbps) 48-VQFN 0 to 85 | |
TPS82130SILT | Texas Instruments | 3-A 17V Step-down Converter Module with Integrated Inductor 8-uSiP -40 to 125 | |
TPS82130SILR | Texas Instruments | 3-A 17V Step-down Converter Module with Integrated Inductor 8-uSiP -40 to 125 |