Part Details for UP5S-100-R by Eaton Corporation
Overview of UP5S-100-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UP5S-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP5S-100-R
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4 A, Shielded, 7.36 A, 7.5mm - Tape and Reel (Alt: UP5S-100-R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.1866 / $1.7892 | Buy Now |
DISTI #
704-UP5S-100-R
|
Mouser Electronics | Power Inductors - SMD UNIPAC5S10.0 RoHS: Compliant | 0 |
|
$1.8800 / $3.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
DISTI #
UP5S-100-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$1.2200 / $1.6700 | Buy Now |
DISTI #
UP5S-100-R
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 4 A, Shielded, 7.36 A, 7.5mm - Tape and Reel (Alt: UP5S-100-R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for UP5S-100-R
UP5S-100-R CAD Models
UP5S-100-R Part Data Attributes
|
UP5S-100-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
UP5S-100-R
Eaton Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |