Part Details for UP5-330-R by Eaton Corporation
Overview of UP5-330-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP5-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP5-330-R
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 3 A, Unshielded, 5.5 A, 18.54mm x 15.24mm x 7.11mm - Tape and Reel (Alt: UP5-330-R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1840 / $1.2737 | Buy Now |
DISTI #
704-UP5-330-R
|
Mouser Electronics | Power Inductors - SMD UNIPAC533.0u RoHS: Compliant | 0 |
|
$1.3700 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
DISTI #
UP5-330-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
UP5-330-R
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 3 A, Unshielded, 5.5 A, 18.54mm x 15.24mm x 7.11mm - Tape and Reel (Alt: UP5-330-R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for UP5-330-R
UP5-330-R CAD Models
UP5-330-R Part Data Attributes
|
UP5-330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
UP5-330-R
Eaton Corporation
General Purpose Inductor, 33uH, 20%, Ferrite-Core, 7360,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 7360 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 11 MHz | |
Tolerance | 20% |