Part Details for UP4B-R47 by Cooper Industries
Overview of UP4B-R47 by Cooper Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UP4B-R47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for UP4B-R47
UP4B-R47 CAD Models
UP4B-R47 Part Data Attributes
|
UP4B-R47
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
UP4B-R47
Cooper Industries
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8759 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.0019 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.87 mm | |
Package Length | 22.1 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR | |
Rated Current-Max | 51.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for UP4B-R47
This table gives cross-reference parts and alternative options found for UP4B-R47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UP4B-R47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UP4B-R47-R | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT | Eaton Corporation | UP4B-R47 vs UP4B-R47-R |