Part Details for UP4B-220 by Cooper Industries
Overview of UP4B-220 by Cooper Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UP4B-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Iron Core, 22uh, 20±% | 220 |
|
$2.4605 / $3.9900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for UP4B-220
UP4B-220 CAD Models
UP4B-220 Part Data Attributes:
|
UP4B-220
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
UP4B-220
Cooper Industries
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for UP4B-220
This table gives cross-reference parts and alternative options found for UP4B-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UP4B-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UP4B-220-R | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT | Cooper Industries | UP4B-220 vs UP4B-220-R |
UP4B-220 | 1 ELEMENT, 22.61 uH, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | UP4B-220 vs UP4B-220 |