Part Details for UP3B-R47-R by Eaton Bussmann
Overview of UP3B-R47-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP3B-R47-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-UP3B-R47-RTR-ND
|
DigiKey | FIXED IND 470NH 16A 2.1 MOHM SMD Min Qty: 450 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7744 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0000 / $1.8400 | Buy Now | |
DISTI #
000000000001606097
|
Sager | Power Inductors - SMD 0.47uH 25.1A 0.0021ohms Min Qty: 450 | 0 |
|
$1.4600 / $1.5000 | Buy Now |