Part Details for UP3B-75 by ITW Linx
Overview of UP3B-75 by ITW Linx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP3B-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4049-UP3B-75-ND
|
DigiKey | 66 BLOCK SURGE PROTECTOR Min Qty: 25 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$30.0000 | Buy Now |
|
Neutron USA | UltraLinx 66 Block Protector - 75V Clamp, 350mA Fuse, Indicator Lights | 9 |
|
$39.9900 | Buy Now |