Part Details for UP3B-6R8-R by Eaton Bussmann
Overview of UP3B-6R8-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP3B-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-UP3B-6R8-RTR-ND
|
DigiKey | FIXED IND 6.8UH 5.8A 18.3MOHM SM Min Qty: 450 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7087 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 7.7uH/6.8uH 20% 100KHz Ferrite 5.8A 18.3mOhm DCR T/R | 0 |
|
$0.9700 / $1.7700 | Buy Now |
DISTI #
000000000001606096
|
Sager | Power Inductors - SMD 6.8uH 6.2A 0.0183ohms Min Qty: 450 | 0 |
|
$1.4100 / $1.4400 | Buy Now |