Part Details for UP3B-3R3-R by Eaton Bussmann
Overview of UP3B-3R3-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP3B-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-UP3B-3R3-RCT-ND
|
DigiKey | FIXED IND 3.3UH 8A 8.3 MOHM SMD Min Qty: 450 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6594 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9500 / $1.7200 | Buy Now | |
|
Bristol Electronics | Min Qty: 4 | 266 |
|
$0.6187 / $1.6500 | Buy Now |
DISTI #
000000000001606092
|
Sager | Power Inductors - SMD 3.3uH 9.3A 0.0083ohms Min Qty: 450 | 0 |
|
$1.3600 / $1.4000 | Buy Now |