Part Details for UP3B-331-R by Eaton Bussmann
Overview of UP3B-331-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP3B-331-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1090-1-ND
|
DigiKey | FIXED IND 330UH 750MA 733MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1250 In Stock |
|
$1.2660 / $2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$1.2900 / $1.9200 | Buy Now |
DISTI #
000000000001606091
|
Sager | Power Inductors - SMD 330uH 0.98A 0.733ohms Min Qty: 450 | 0 |
|
$1.3900 / $1.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 In Stock |
|
$1.2900 / $1.9200 | Buy Now |