Part Details for UP3B-220-R by Eaton Corporation
Overview of UP3B-220-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UP3B-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP3B-220-R
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3.1 A, Unshielded, 3.7 A, 19.3mm x 13.21mm x 6.8mm - Tape and Reel (Alt: UP3B-220-R) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9510 / $1.4044 | Buy Now |
DISTI #
704-UP3B-220-R
|
Mouser Electronics | Power Inductors - SMD 22uH 3.7A 0.049ohms RoHS: Compliant | 473 |
|
$1.4700 / $2.6000 | Buy Now |
|
Future Electronics | UP Series 22 uH ±20 % Tolerance 3.1 A Unshielded Low Profile Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$1.3200 / $1.3700 | Buy Now |
DISTI #
UP3B-220-R
|
TTI | Power Inductors - SMD 22uH 3.7A 0.049ohms pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Reel |
Americas - 1350 In Stock |
|
$1.4200 / $1.5400 | Buy Now |
DISTI #
UP3B-220-R.
|
TTI | Power Inductors - SMD 22 UH RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.0400 | Buy Now |
DISTI #
UP3B-220-R
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 3.1 A, Unshielded, 3.7 A, 19.3mm x 13.21mm x 6.8mm - Tape and Reel (Alt: UP3B-220-R) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for UP3B-220-R
UP3B-220-R CAD Models
UP3B-220-R Part Data Attributes:
|
UP3B-220-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
UP3B-220-R
Eaton Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7652, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 7652 | |
Construction | Miniature Size | |
Core Material | FERRITE | |
DC Resistance | 0.049 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.8 mm | |
Package Length | 19.3 mm | |
Package Style | SMT | |
Package Width | 13.21 mm | |
Packing Method | TR | |
Rated Current-Max | 3.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |