Part Details for UP3B-100-R by Eaton Bussmann
Overview of UP3B-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP3B-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1084-1-ND
|
DigiKey | FIXED IND 10UH 4.3A 26 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
662 In Stock |
|
$1.1762 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 11uH/10uH 20% 100KHz Ferrite 4.3A 26mOhm DCR T/R RoHS: Compliant |
900 In Stock |
|
$0.9300 / $1.6800 | Buy Now |
DISTI #
000000000001606082
|
Sager | Power Inductors - SMD 10uH 5.2A 0.026ohms Min Qty: 450 | 0 |
|
$1.3400 / $1.3700 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 11uH/10uH 20% 100KHz Ferrite 4.3A 26mOhm DCR T/R RoHS: Compliant |
900 In Stock |
|
$0.9300 / $1.6800 | Buy Now |