Part Details for UP32-C-V-G-TH-1-P24-TR by Same Sky
Overview of UP32-C-V-G-TH-1-P24-TR by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP32-C-V-G-TH-1-P24-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-UP32-C-V-G-TH-1-P24-TRCT-ND
|
DigiKey | USB PLUG, TYPE C, 3.2, VERTICAL, Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Box |
400 In Stock |
|
$0.6535 / $1.5800 | Buy Now |
DISTI #
179-UP32CVGTH1P24TR
|
Mouser Electronics | USB Connectors Type C, 3.2, Vertical, Gold plated 3u, Through Hole, 11.1mm, 24 pin, T&R RoHS: Compliant | 373 |
|
$0.6170 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5900 | Buy Now |