Part Details for UP2UC-221-R by Eaton Corporation
Overview of UP2UC-221-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UP2UC-221-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP2UC-221-R
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 800 mA, Unshielded, 800 mA, 12.7mm x 9.3mm x 5.21mm - Tape and Reel (Alt: UP2UC-221-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5184 / $0.7739 | Buy Now |
DISTI #
704-UP2UC-221-R
|
Mouser Electronics | Power Inductors - SMD 220UH 0.8A RoHS: Compliant | 590 |
|
$0.6810 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6990 | Buy Now |
DISTI #
UP2UC-221-R
|
TTI | Power Inductors - SMD 220UH 0.8A pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.5060 / $0.7260 | Buy Now |
DISTI #
UP2UC-221-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 600 | 0 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
UP2UC-221-R
|
Avnet Abacus | Power Inductor (SMD), 220 uH, � 20%, 800 mA, Unshielded, 800 mA, 12.7mm x 9.3mm x 5.21mm - Tape and Reel (Alt: UP2UC-221-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for UP2UC-221-R
UP2UC-221-R CAD Models
UP2UC-221-R Part Data Attributes
|
UP2UC-221-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
UP2UC-221-R
Eaton Corporation
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.61 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |