There are no models available for this part yet.
Overview of UP2UC-151-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UP2UC-151-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-UP2UC-151-RTR-ND
|
DigiKey | FIXED IND 150UH 1A 400 MOHM SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9243 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.9300 | Buy Now | ||
DISTI #
000000000001606067
|
Sager | Power Inductors - SMD 150uH 1.0A | 0 |
|
Buy Now |