Part Details for UP2B-330-R by Eaton Bussmann
Overview of UP2B-330-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP2B-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1080-1-ND
|
DigiKey | FIXED IND 33UH 2.1A 91.7MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3137 In Stock |
|
$0.8599 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 33.13uH/33uH 20% 100KHz Ferrite 2.1A 91.7mOhm DCR T/R RoHS: Compliant |
1640 In Stock |
|
$0.7500 / $1.2900 | Buy Now |
DISTI #
000000000001487825
|
Sager | Power Inductors - SMD 33uH 1.7A 0.0917ohms | 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 33.13uH/33uH 20% 100KHz Ferrite 2.1A 91.7mOhm DCR T/R RoHS: Compliant |
1640 In Stock |
|
$0.7500 / $1.2900 | Buy Now |