-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5541, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP2B-220-R
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Unshielded, 2 A, 13.97mm x 10.41mm x 6mm - Tape and Reel (Alt: UP2B-220-R) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7309 / $1.0778 | Buy Now |
DISTI #
704-UP2B-220-R
|
Mouser Electronics | Power Inductors - SMD 22uH 2.0A 0.0617ohms RoHS: Compliant | 2320 |
|
$1.0100 / $2.0500 | Buy Now |
|
Future Electronics | UP Series 22 uH ±20 % Tolerance 2.8 A Unshielded Low Profile Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Reel | 0Reel |
|
$0.9800 / $1.0500 | Buy Now |
DISTI #
UP2B-220-R
|
TTI | Power Inductors - SMD 22uH 2.0A 0.0617ohms pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 4950 In Stock |
|
$1.0100 | Buy Now |
DISTI #
UP2B-220-R
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 2.8 A, Unshielded, 2 A, 13.97mm x 10.41mm x 6mm - Tape and Reel (Alt: UP2B-220-R) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
UP2B-220-R
|
Avnet Asia | Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Unshielded, 2 A, 13.97mm x 10.41mm x 6mm (Alt: UP2B-220-R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4419 / $0.7293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UP2B-220-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
UP2B-220-R
Eaton Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5541, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 5541 | |
Construction | Miniature Size | |
Core Material | FERRITE | |
DC Resistance | 0.0617 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 13.97 mm | |
Package Style | SMT | |
Package Width | 10.41 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |