Part Details for UP2B-150-R by Eaton Corporation
Overview of UP2B-150-R by Eaton Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UP2B-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP2B-150-R
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 3.5 A, Unshielded, 2.4 A, 13.97mm x 10.41mm x 6mm - Tape and Reel (Alt: UP2B-150-R) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 12 Weeks, 0 Days Container: Reel | 4950 Factory Stock |
|
$1.0402 / $1.1190 | Buy Now |
DISTI #
704-UP2B-150-R
|
Mouser Electronics | Power Inductors - SMD 15uH 2.4A 0.041ohms RoHS: Compliant | 951 |
|
$0.9460 / $1.0300 | Buy Now |
|
Future Electronics | UP Series 15 uH ±20 % 3.5 A 41 mOhm Unshielded Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
67547384
|
Verical | Inductor Power Wirewound 15.43uH/15uH 20% 100KHz Ferrite 3.5A 0.041Ohm DCR T/R RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2134 | Americas - 300 |
|
$1.4170 / $1.7420 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 12 |
|
$1.2000 | Buy Now |
|
Quest Components | 1 ELEMENT, 15 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 9 |
|
$1.2800 / $1.6000 | Buy Now |
DISTI #
UP2B-150-R
|
TTI | Power Inductors - SMD 15uH 2.4A 0.041ohms pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel | Americas - 0 |
|
$0.9600 / $1.0000 | Buy Now |
DISTI #
UP2B-150-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 550 | 0 |
|
$0.7700 / $1.0400 | Buy Now |
DISTI #
UP2B-150-R
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 3.5 A, Unshielded, 2.4 A, 13.97mm x 10.41mm x 6mm - Tape and Reel (Alt: UP2B-150-R) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for UP2B-150-R
UP2B-150-R CAD Models
UP2B-150-R Part Data Attributes
|
UP2B-150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
UP2B-150-R
Eaton Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5541, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 5541 | |
Construction | Miniature Size | |
Core Material | FERRITE | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 13.97 mm | |
Package Style | SMT | |
Package Width | 10.41 mm | |
Packing Method | TR | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |