Part Details for UP2.8B-151-R by Eaton Bussmann
Overview of UP2.8B-151-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP2.8B-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-UP2.8B-151-RTR-ND
|
DigiKey | FIXED IND 150UH 620MA 971MOHM SM Min Qty: 1750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7061 | Buy Now |
|
Onlinecomponents.com |
1750 In Stock |
|
$1.3900 / $1.9900 | Buy Now | |
DISTI #
000000000001605965
|
Sager | Power Inductors - SMD 150uH 0.74A 0.971ohms Min Qty: 1750 | 0 |
|
$1.7600 | Buy Now |
|
Master Electronics |
1750 In Stock |
|
$1.3900 / $1.9900 | Buy Now |