Part Details for UP1B-1R5-R by Eaton Bussmann
Overview of UP1B-1R5-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP1B-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-UP1B-1R5-RCT-ND
|
DigiKey | FIXED IND 1.5UH 4.2A 20 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.8073 / $1.7300 | Buy Now |
|
Onlinecomponents.com |
14400 Partner Stock |
|
$0.7340 / $1.0400 | Buy Now | |
DISTI #
Bussmann UP1B-1R5-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001605933
|
Sager | Power Inductors - SMD 1.5uH 4.5A 0.02ohms | 0 |
|
Buy Now | |
|
Master Electronics |
14400 Partner Stock |
|
$0.7340 / $1.0400 | Buy Now |