Datasheets
UP1B-1R5-R by:

General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 3524,

Part Details for UP1B-1R5-R by Coiltronics

Overview of UP1B-1R5-R by Coiltronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UP1B-1R5-R

Part # Distributor Description Stock Price Buy
DISTI # 05AK4290
Newark Ind Up Sz 1B 1.5Uh 4.2A |Eaton Coiltronics UP1B-1R5-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.6300
  • 10 $1.3400
  • 25 $1.2300
  • 50 $1.1300
  • 100 $1.0000
  • 500 $0.8970
$0.8970 / $1.6300 Buy Now

Part Details for UP1B-1R5-R

UP1B-1R5-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UP1B-1R5-R Part Data Attributes:

UP1B-1R5-R Coiltronics
Buy Now Datasheet
Compare Parts:
UP1B-1R5-R Coiltronics General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 3524,
Part Life Cycle Code Transferred
Ihs Manufacturer COILTRONICS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3524
Construction Miniature Size
Core Material Ferrite
DC Resistance 0.02 Ω
Inductance-Nom (L) 1.5 µH
Inductor Type GENERAL PURPOSE INDUCTOR
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 5 mm
Package Length 8.89 mm
Package Style SMT
Package Width 6.1 mm
Packing Method TR
Rated Current-Max 4.5 A
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UP1B-1R5-R by Coiltronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UP1B-1R5-R by Coiltronics

  • Please alert me when UP1B-1R5-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UP1B-1R5-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UP1B-1R5-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UP1B-1R5-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UP1B-1R5-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UP1B-1R5-R by Coiltronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: