Part Details for UP050RH010M-A-B by TAIYO YUDEN
Overview of UP050RH010M-A-B by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UP050RH010M-A-B
UP050RH010M-A-B CAD Models
UP050RH010M-A-B Part Data Attributes:
|
UP050RH010M-A-B
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UP050RH010M-A-B
TAIYO YUDEN
CAPACITOR, CERAMIC, 50V, RH, 0.000001uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.2 mm | |
Dielectric Material | CERAMIC | |
Length | 3.2 mm | |
Manufacturer Series | UP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UP050(RH TC) | |
Surface Mount | NO | |
Temperature Characteristics Code | RH | |
Temperature Coefficient | -220+/-60ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for UP050RH010M-A-B
This table gives cross-reference parts and alternative options found for UP050RH010M-A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UP050RH010M-A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UP050RH010M-NA-C | CAPACITOR, CERAMIC, 50V, RH, 0.000001uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | UP050RH010M-A-B vs UP050RH010M-NA-C |
UP050RH010M-B-B | CAPACITOR, CERAMIC, 50V, RH, 0.000001uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | UP050RH010M-A-B vs UP050RH010M-B-B |
UP050RH010M-KF-C | CAPACITOR, CERAMIC, 50V, RH, 0.000001uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | UP050RH010M-A-B vs UP050RH010M-KF-C |