Part Details for UP050CH430J-A-BZ by TAIYO YUDEN
Overview of UP050CH430J-A-BZ by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UP050CH430J-A-BZ
UP050CH430J-A-BZ CAD Models
UP050CH430J-A-BZ Part Data Attributes:
|
UP050CH430J-A-BZ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UP050CH430J-A-BZ
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000043uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.2 mm | |
Dielectric Material | CERAMIC | |
Length | 3.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for UP050CH430J-A-BZ
This table gives cross-reference parts and alternative options found for UP050CH430J-A-BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UP050CH430J-A-BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UP050CH430J-B-BZ | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000043uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | UP050CH430J-A-BZ vs UP050CH430J-B-BZ |
UP050CH430J-NACZ | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000043uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | UP050CH430J-A-BZ vs UP050CH430J-NACZ |