Part Details for UP03396G by Panasonic Electronic Components
Overview of UP03396G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UP03396G
UP03396G CAD Models
UP03396G Part Data Attributes
|
UP03396G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UP03396G
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SSMINI5-F3, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for UP03396G
This table gives cross-reference parts and alternative options found for UP03396G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UP03396G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UP0121EG | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI5-F3, 5 PIN | Panasonic Electronic Components | UP03396G vs UP0121EG |
DMG963HD | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI5-F4-B, 5 PIN | Panasonic Electronic Components | UP03396G vs DMG963HD |
DMC96102 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI5-F4-B, 5 PIN | Panasonic Electronic Components | UP03396G vs DMC96102 |
DMC9610E | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI5-F4-B, 5 PIN | Panasonic Electronic Components | UP03396G vs DMC9610E |
DMA9610F | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI5-F4-B, 5 PIN | Panasonic Electronic Components | UP03396G vs DMA9610F |
UP01212G | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI5-F3, 5 PIN | Panasonic Electronic Components | UP03396G vs UP01212G |