Part Details for UP0-4SC-680-R by Eaton Corporation
Overview of UP0-4SC-680-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP0-4SC-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP0-4SC-680-R
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 400 mA, Shielded, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: UP0-4SC-680-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7629 / $1.1275 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
UP0-4SC-680-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.7900 / $1.0500 | Buy Now |
DISTI #
UP0-4SC-680-R
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 400 mA, Shielded, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: UP0-4SC-680-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |