Part Details for UNR5118G by Panasonic Electronic Components
Overview of UNR5118G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UNR5118G
UNR5118G CAD Models
UNR5118G Part Data Attributes
|
UNR5118G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UNR5118G
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for UNR5118G
This table gives cross-reference parts and alternative options found for UNR5118G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNR5118G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRA5143Y | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, 3 PIN | Panasonic Electronic Components | UNR5118G vs DRA5143Y |
DRA5123E | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, 3 PIN | Panasonic Electronic Components | UNR5118G vs DRA5123E |
UNR511TG | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | UNR5118G vs UNR511TG |
DRA5124X | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, 3 PIN | Panasonic Electronic Components | UNR5118G vs DRA5124X |
DRC5115E | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, 3 PIN | Panasonic Electronic Components | UNR5118G vs DRC5115E |
UNR521ZG | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | UNR5118G vs UNR521ZG |
DRA5115G | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, 3 PIN | Panasonic Electronic Components | UNR5118G vs DRA5115G |
UNR511VG | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | UNR5118G vs UNR511VG |
DRC5144G | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, 3 PIN | Panasonic Electronic Components | UNR5118G vs DRC5144G |
DRA5144V | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, 3 PIN | Panasonic Electronic Components | UNR5118G vs DRA5144V |