Part Details for UNR221D00L by Panasonic Electronic Components
Overview of UNR221D00L by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UNR221D00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UNR221D00LCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A MINI3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1129 In Stock |
|
$0.0418 / $0.1000 | Buy Now |
|
Quest Components | 2136 |
|
$0.0900 / $0.3000 | Buy Now | |
|
Quest Components | 723 |
|
$0.1002 / $0.3340 | Buy Now | |
|
Chip1Cloud | TRANS PREBIAS NPN 200MW MINI3 | 3000 |
|
RFQ |
Part Details for UNR221D00L
UNR221D00L CAD Models
UNR221D00L Part Data Attributes
|
UNR221D00L
Panasonic Electronic Components
Buy Now
|
Compare Parts:
UNR221D00L
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |