Part Details for UNR221400L by Panasonic Electronic Components
Overview of UNR221400L by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UNR221400L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 472 |
|
$0.1050 / $0.3500 | Buy Now |
Part Details for UNR221400L
UNR221400L CAD Models
UNR221400L Part Data Attributes
|
UNR221400L
Panasonic Electronic Components
Buy Now
|
Compare Parts:
UNR221400L
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |