Part Details for UNR-1.2/10-D5SM by DATEL Inc
Overview of UNR-1.2/10-D5SM by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for UNR-1.2/10-D5SM
UNR-1.2/10-D5SM CAD Models
UNR-1.2/10-D5SM Part Data Attributes:
|
UNR-1.2/10-D5SM
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
UNR-1.2/10-D5SM
DATEL Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-G9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for UNR-1.2/10-D5SM
This table gives cross-reference parts and alternative options found for UNR-1.2/10-D5SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNR-1.2/10-D5SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR-1.2/10-D5SM | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | C&D Technologies Inc | UNR-1.2/10-D5SM vs UNR-1.2/10-D5SM |
UNR-1.2/10-D5SM | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Murata Power Solutions | UNR-1.2/10-D5SM vs UNR-1.2/10-D5SM |