Part Details for UNO-410-E1H by Advantech Co Ltd
Overview of UNO-410-E1H by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UNO-410-E1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ3381
|
Newark | Gateway, 8-Port, 10Mbps/100Mbps/1Gbps, Product Range:Uno-410 Series, Gateway Server Mounting:Din Rail, Network Speeds:10Mbps, 100Mbps, 1Gbps, No. Of Ethernet Ports:2Ports, No. Of Serial Communication Ports:6 Port Rohs Compliant: Yes |Advantech UNO-410-E1H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
923-UNO-410-E1H
|
Mouser Electronics | Industrial PCs Intel Atom Explosion-Proof DIN-Rail Gateway with UL C1D2, ATEX/IECEx Zone 2 Certification (Needs Configuration) | 0 |
|
Order Now | |
|
Neutron USA | DIN-rail Gateway, E3940, 8G DDR3L, 2LAN, 2COM, 4USB, 8DIO | 13 |
|
$1,399.0100 | Buy Now |