Part Details for UNL8W15K-F by Cornell Dubilier Electronics Inc
Overview of UNL8W15K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for UNL8W15K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M8914
|
Newark | Capacitor Polypropylene Pp Film 15Uf, 800V, 10%, Solder, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:15Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Esr:-Rohs Compliant: Yes |Cornell Dubilier UNL8W15K-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2900 / $33.1300 | Buy Now |
DISTI #
338-1372-ND
|
DigiKey | CAP FILM 15UF 10% 800VDC RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9448 | Buy Now |
DISTI #
598-UNL8W15K-F
|
Mouser Electronics | Film Capacitors 15uF 800V 10% RoHS: Compliant | 0 |
|
$29.8000 / $32.6200 | Order Now |
|
Onlinecomponents.com | Cap Film 15uF 800V PP 10% (35 X 53.7mm) 0.01 Ohm 85°C RoHS: Compliant |
100 Partner Stock |
|
$33.7300 / $55.5500 | Buy Now |
DISTI #
67592688
|
Verical | Cap Film 15uF 800V PP 10% (35 X 53.7mm) 0.01 Ohm 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$25.5500 / $31.8800 | Buy Now |
DISTI #
C1S154100655427
|
Chip1Stop | Capacitor Film | 100 |
|
$31.1000 / $43.7000 | Buy Now |
|
Master Electronics | Cap Film 15uF 800V PP 10% (35 X 53.7mm) 0.01 Ohm 85°C RoHS: Compliant |
100 Partner Stock |
|
$33.7300 / $55.5500 | Buy Now |
Part Details for UNL8W15K-F
UNL8W15K-F CAD Models
UNL8W15K-F Part Data Attributes
|
UNL8W15K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UNL8W15K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 53.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |