Part Details for UNL7W50K-F by Cornell Dubilier Electronics Inc
Overview of UNL7W50K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for UNL7W50K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P2403
|
Newark | Cap, Film, 50Uf, 750V, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:50Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Voltage(Ac):-, Voltage(Dc):750V Rohs Compliant: Yes |Cornell Dubilier UNL7W50K-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$58.5000 | Buy Now |
DISTI #
UNL7W50K-F-ND
|
DigiKey | CAP FILM 50UF 10% 750VDC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
19 In Stock |
|
$56.9367 / $70.8900 | Buy Now |
DISTI #
598-UNL7W50K-F
|
Mouser Electronics | Film Capacitors 50uF 750V RoHS: Compliant | 0 |
|
$56.6500 / $60.4900 | Order Now |
|
Future Electronics | UNL Series 750 V 50 uF ±10 % Board Mound Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$57.3600 / $60.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.7400 / $101.8400 | Buy Now |
|
Quest Components | 17 |
|
$30.1500 / $31.3560 | Buy Now |
Part Details for UNL7W50K-F
UNL7W50K-F CAD Models
UNL7W50K-F Part Data Attributes:
|
UNL7W50K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UNL7W50K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 75CEL | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7 mΩ | |
JESD-609 Code | e3 | |
Length | 63 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 750 V | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |