Part Details for UNL5W35K-F by Cornell Dubilier Electronics Inc
Overview of UNL5W35K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for UNL5W35K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M8912
|
Newark | Capacitor Polypropylene Pp Film 35Uf, 500V, 10%, Solder, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:35Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Esr:-Rohs Compliant: Yes |Cornell Dubilier UNL5W35K-F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 831 |
|
$25.6300 / $29.5400 | Buy Now |
DISTI #
338-1369-ND
|
DigiKey | CAP FILM 35UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$27.2627 / $37.5400 | Buy Now |
DISTI #
598-UNL5W35K-F
|
Mouser Electronics | Film Capacitors 35uF 500V 10% RoHS: Compliant | 0 |
|
$27.2600 / $37.5400 | Order Now |
|
Future Electronics | UNL Series 500 V 35 uF ±10 % LS=12.7 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$26.4800 / $27.8000 | Buy Now |
|
Onlinecomponents.com | Cap Film 35uF 500V PP 10% (35 X 53.7mm) 0.008 Ohm 85°C RoHS: Compliant |
400 In Stock 831 Factory Stock |
|
$26.5500 / $49.9900 | Buy Now |
DISTI #
78063988
|
Verical | Cap Film 35uF 500V PP 10% (35 X 53.7mm) 0.008 Ohm 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 400 |
|
$45.8683 / $63.2785 | Buy Now |
DISTI #
UNL5W35K-F
|
TTI | Film Capacitors 35uF 500V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.2600 / $37.5400 | Buy Now |
DISTI #
UNL5W35K-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 25 | 0 |
|
$19.1900 / $25.7800 | Buy Now |
|
Master Electronics | Cap Film 35uF 500V PP 10% (35 X 53.7mm) 0.008 Ohm 85°C RoHS: Compliant |
400 In Stock 831 Factory Stock |
|
$26.5500 / $49.9900 | Buy Now |
Part Details for UNL5W35K-F
UNL5W35K-F CAD Models
UNL5W35K-F Part Data Attributes
|
UNL5W35K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UNL5W35K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 35uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 75CEL | |
Capacitance | 35 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8 mΩ | |
JESD-609 Code | e3 | |
Length | 53.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 13000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |