Part Details for UNIVC4D-LAPTOP-LOCK by StarTech
Overview of UNIVC4D-LAPTOP-LOCK by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX | Rochester Electronics LLC | PLL Frequency Synthesizer, | |
UC1635J | Rochester Electronics LLC | UC1635 - PLL Frequency Synthesizer, BIPolar, CDIP16 | |
CY7B991V-5JXI | Rochester Electronics LLC | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, LEAD FREE, PLASTIC, LCC-32 |
Price & Stock for UNIVC4D-LAPTOP-LOCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3178
|
Newark | Cable Lock, Laptop, Universal, 2M Rohs Compliant: No |Startech UNIVC4D-LAPTOP-LOCK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$71.6500 | Buy Now |
DISTI #
5214-UNIVC4D-LAPTOP-LOCK-ND
|
DigiKey | UNIVERSAL LAPTOP LOCK, 3-IN-1 Min Qty: 1 Lead time: 1 Weeks Container: Box |
10 In Stock |
|
$41.7753 / $50.5100 | Buy Now |
DISTI #
74765883
|
RS | Laptop Cable Lock, Customizable Combination, Noble Wedge/Nano/K-Slot, 6.6ft (2m | StarTech.com UNIVC4D-LAPTOP-LOCK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2200 / $58.0200 | RFQ |
|
NAC | Universal Laptop Lock 3 in 1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$47.8100 | Buy Now |
|
Neutron USA | UNIVERSAL LAPTOP LOCK 6.6FT 3-IN-1 LOCKING SECURITY CABLE | 50 |
|
$74.9900 | Buy Now |