Part Details for UNIFOX-PC VDE by Phoenix Contact
Overview of UNIFOX-PC VDE by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ-T | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for UNIFOX-PC VDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Needle-nose pliers with blade - angled 45° - notched grip area - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 0 |
|
$35.3300 / $44.5400 | Buy Now |
DISTI #
PH-1212205
|
TME | Pliers, curved,half-rounded nose, 170mm Min Qty: 1 | 0 |
|
$38.7400 / $42.7500 | RFQ |
|
Master Electronics | Needle-nose pliers with blade - angled 45° - notched grip area - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 0 |
|
$35.3300 / $44.5400 | Buy Now |
Part Details for UNIFOX-PC VDE
UNIFOX-PC VDE CAD Models
UNIFOX-PC VDE Part Data Attributes
|
UNIFOX-PC VDE
Phoenix Contact
Buy Now
|
Compare Parts:
UNIFOX-PC VDE
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |