There are no models available for this part yet.
Overview of UNIFOX-C VDE by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ-T | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for UNIFOX-C VDE by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Combination pliers - notched gripping surface - VDE 1000 V AC/1500 V DC tested - size: 180 mm RoHS: Compliant | 4 Factory Stock |
|
$29.5400 / $37.1600 | Buy Now | ||
DISTI #
PH-1212202
|
TME | Pliers, universal, 180mm Min Qty: 1 | 2 |
|
$34.6700 / $38.2600 | Buy Now | |
Master Electronics | Combination pliers - notched gripping surface - VDE 1000 V AC/1500 V DC tested - size: 180 mm RoHS: Compliant | 4 Factory Stock |
|
$29.5400 / $37.1600 | Buy Now |