Part Details for UNFGX3300Y103X by KEMET Corporation
Overview of UNFGX3300Y103X by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UNFGX3300Y103X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTX-3300-Y103
|
TTI | Power Line Filters 500V 30A 300Ohm MBox 3Ph/2Stge Screw Ter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$162.0500 / $177.7400 | Buy Now |