Part Details for UNC-050505-FMF-TS001 by Amphenol LTW Technology
Overview of UNC-050505-FMF-TS001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25PM441 | Amphenol Communications Solutions | Filter D-sub, 25pin, Solder Cup, 0.318in. footprint bend, UNC Threaded Holes, 820pf, 1000 VDC DWV | |
FCE17A15SMEE0G | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1300pF, UNC Thread | |
FCE17A15SM360 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1300pF, UNC Self Locking Thread |
Price & Stock for UNC-050505-FMF-TS001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3633
|
Newark | Nmea 2000, T Adaptor, Metal, 4A, 05 Pins, Female Connector, Female Contact, Screw Thread, (End 1) Female Female, (End 2) Male Male, (End 3) Female Female, Nmea 2000 Certificate, Ip67 Rohs Compliant: Yes |Amphenol Ltw UNC-050505-FMF-TS001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4500 / $55.8800 | Buy Now |
DISTI #
UNC-050505-FMF-TS001-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-F/M INLINE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1900 | Buy Now |
DISTI #
71379575
|
RS | Connector, NMEAMINI C T0 MICRO ADAPTOR NMEA5FEMALE TO 5MALE TO 5 FEMALE | Amphenol LTW Technology UNC-050505-FMF-TS001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$112.5000 | RFQ |
DISTI #
LTWUNC-050505-FMF-TS001
|
Heilind Electronics | NMEA 2000, T ADAPTOR, METAL, 4 T ADAPTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.8800 / $114.7200 | Buy Now |
DISTI #
LTWUNC-050505-FMF-TS001
|
Interstate Connecting Components | NMEA 2000, T ADAPTOR, METAL, 4 T ADAPTOR | 0 |
|
Buy Now |