Part Details for UN9111 by Panasonic Electronic Components
Overview of UN9111 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UN9111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon PNP epitaxial planer transistor | 37000 |
|
RFQ |
Part Details for UN9111
UN9111 CAD Models
UN9111 Part Data Attributes:
|
UN9111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UN9111
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SS-MINI PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SS-MINI PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for UN9111
This table gives cross-reference parts and alternative options found for UN9111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UN9111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA144WK | Small Signal Bipolar Transistor | Nexperia | UN9111 vs PDTA144WK |
MMUN2214L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Semiconductor Products | UN9111 vs MMUN2214L |
MMUN2214T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | UN9111 vs MMUN2214T3 |
2SA1037KT146Q | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | ROHM Semiconductor | UN9111 vs 2SA1037KT146Q |
2SA1037KLNT147 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | ROHM Semiconductor | UN9111 vs 2SA1037KLNT147 |
2SA1530 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, PNP, Silicon, SC-59, 3 PIN | Mitsubishi Electric | UN9111 vs 2SA1530 |
DTC143XCAT216 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | UN9111 vs DTC143XCAT216 |
MPS3638A | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | UN9111 vs MPS3638A |
BCW69T216 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | UN9111 vs BCW69T216 |
2SC1317Q | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, TO-92-B1, 3 PIN | Panasonic Electronic Components | UN9111 vs 2SC1317Q |